
RMCP2010FT20R0 | |
|---|---|
DigiKey Part Number | RMCP2010FT20R0TR-ND - Tape & Reel (TR) RMCP2010FT20R0CT-ND - Cut Tape (CT) RMCP2010FT20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT20R0 |
Description | RES 20 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT20R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,12980 € | 6,49 € |
| 100 | 0,11510 € | 11,51 € |
| 250 | 0,10024 € | 25,06 € |
| 500 | 0,09164 € | 45,82 € |
| 1.000 | 0,08479 € | 84,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07503 € | 300,12 € |
| 8.000 | 0,07159 € | 572,72 € |
| 12.000 | 0,06991 € | 838,92 € |
| 20.000 | 0,06809 € | 1.361,80 € |
| 28.000 | 0,06705 € | 1.877,40 € |
| 40.000 | 0,06607 € | 2.642,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

