Parametric Equivalent

RMCP1210JT430R-UP | |
|---|---|
DigiKey Part Number | 738-RMCP1210JT430R-UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP1210JT430R-UP |
Description | RES, 1210, 430 OHM, 5%, 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1210JT430R-UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.120" L x 0.098" W (3.05mm x 2.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02560 € | 128,00 € |
| Unit Price without VAT: | 0,02560 € |
|---|---|
| Unit Price with VAT: | 0,03046 € |


