RMCP1210JT3R00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02528 €
Datasheet
3 Ohms ±5% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP1210JT3R00

DigiKey Part Number
738-RMCP1210JT3R00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP1210JT3R00
Description
RES 3 OHM 5% 2/3W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP1210JT3R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCP1210FT3R00Stackpole Electronics Inc0738-RMCP1210FT3R00TR-ND0,02528 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01838 €91,90 €
Manufacturers Standard Package
Unit Price without VAT:0,01838 €
Unit Price with VAT:0,02187 €