Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RMCP1210JT20R0 | |
|---|---|
DigiKey Part Number | RMCP1210JT20R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP1210JT20R0 |
Description | RES 20 OHM 5% 2/3W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1210JT20R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1210FT20R0 | Stackpole Electronics Inc | 45.332 | RMCF1210FT20R0CT-ND | 0,13000 € | Upgrade |
| AC1210FR-0720RL | YAGEO | 2.898 | YAG5725CT-ND | 0,20000 € | Upgrade |
| CRCW121020R0FKEA | Vishay Dale | 53.501 | 541-20.0AACT-ND | 0,18000 € | Upgrade |
| CRCW121020R0FKTA | Vishay Dale | 0 | CRCW121020R0FKTA-ND | 0,06042 € | Upgrade |
| ERJ-14NF20R0U | Panasonic Industry | 16.124 | P20.0AACT-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01853 € | 92,65 € |
| Unit Price without VAT: | 0,01853 € |
|---|---|
| Unit Price with VAT: | 0,02205 € |






