
RMCP1210FT330R | |
|---|---|
DigiKey Part Number | 738-RMCP1210FT330RTR-ND - Tape & Reel (TR) 738-RMCP1210FT330RCT-ND - Cut Tape (CT) 738-RMCP1210FT330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP1210FT330R |
Description | RES 330 OHM 1% 2/3W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1210FT330R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,04900 € | 4,90 € |
| 250 | 0,04092 € | 10,23 € |
| 500 | 0,03630 € | 18,15 € |
| 1.000 | 0,03264 € | 32,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02680 € | 134,00 € |
| 10.000 | 0,02510 € | 251,00 € |
| 15.000 | 0,02427 € | 364,05 € |
| 25.000 | 0,02337 € | 584,25 € |
| 35.000 | 0,02286 € | 800,10 € |
| 50.000 | 0,02237 € | 1.118,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

