100 Ohms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP1210FT100R

DigiKey Part Number
RMCP1210FT100RTR-ND - Tape & Reel (TR)
RMCP1210FT100RCT-ND - Cut Tape (CT)
RMCP1210FT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP1210FT100R
Description
RES 100 OHM 1% 2/3W 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP1210FT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1210FT100RStackpole Electronics Inc7.934RMCF1210FT100RCT-ND0,13000 €Direct
CRCW1210100RFKEAVishay Dale50.130541-100AACT-ND0,18000 €Direct
ERJ-14NF1000UPanasonic Industry27.801P100AACT-ND0,27000 €Direct
In-Stock: 4.990
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,08600 €0,86 €
250,06760 €1,69 €
500,05740 €2,87 €
1000,04930 €4,93 €
2500,04124 €10,31 €
5000,03660 €18,30 €
1.0000,03291 €32,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02701 €135,05 €
10.0000,02530 €253,00 €
15.0000,02446 €366,90 €
25.0000,02356 €589,00 €
35.0000,02304 €806,40 €
50.0000,02255 €1.127,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €