Parametric Equivalent

RMCP1206JT68K0-UP | |
|---|---|
DigiKey Part Number | 738-RMCP1206JT68K0-UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP1206JT68K0-UP |
Description | RES, 1206, 68 KOHM, 5%, 0.75W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1206JT68K0-UP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP1206FT68K0-UP | Stackpole Electronics Inc | 0 | 738-RMCP1206FT68K0-UPTR-ND | 0,02255 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01409 € | 70,45 € |
| Unit Price without VAT: | 0,01409 € |
|---|---|
| Unit Price with VAT: | 0,01677 € |


