Parametric Equivalent

RMCP1206JT2R00-UP | |
|---|---|
DigiKey Part Number | 738-RMCP1206JT2R00-UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP1206JT2R00-UP |
Description | RES, 1206, 2 OHM, 5%, 0.75W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1206JT2R00-UP Models |
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP1206FT2R00-UP | Stackpole Electronics Inc | 0 | 738-RMCP1206FT2R00-UPTR-ND | 0,03066 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01838 € | 91,90 € |
| Unit Price without VAT: | 0,01838 € |
|---|---|
| Unit Price with VAT: | 0,02187 € |


