
RMCP1206FT1K15 | |
|---|---|
DigiKey Part Number | 738-RMCP1206FT1K15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP1206FT1K15 |
Description | RES 1.15K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1206FT1K15 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00961 € | 48,05 € |
| Unit Price without VAT: | 0,00961 € |
|---|---|
| Unit Price with VAT: | 0,01144 € |

