Parametric Equivalent

RMCP0805JT91R0-UP | |
|---|---|
DigiKey Part Number | 738-RMCP0805JT91R0-UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP0805JT91R0-UP |
Description | RES, 0805, 91 OHM, 5%, 0.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0805JT91R0-UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01127 € | 56,35 € |
| Unit Price without VAT: | 0,01127 € |
|---|---|
| Unit Price with VAT: | 0,01341 € |


