Direct
Upgrade
Upgrade
Upgrade

RMCP0805JT510R | |
|---|---|
DigiKey Part Number | RMCP0805JT510R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP0805JT510R |
Description | RES 510 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0805JT510R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH0805J510R | TE Connectivity Passive Product | 0 | CRGH0805J510R-ND | 0,00886 € | Direct |
| CRCW0805510RFKEAHP | Vishay Dale | 38.511 | 541-CRCW0805510RFKEAHPCT-ND | 0,17000 € | Upgrade |
| ERJ-UP6F5100V | Panasonic Industry | 0 | ERJ-UP6F5100V-ND | 0,03005 € | Upgrade |
| RCS0805510RFKEA | Vishay Dale | 32.674 | 541-RCS0805510RFKEACT-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00724 € | 36,20 € |
| Unit Price without VAT: | 0,00724 € |
|---|---|
| Unit Price with VAT: | 0,00862 € |





