
RMCP0805FT75R0 | |
|---|---|
DigiKey Part Number | 738-RMCP0805FT75R0TR-ND - Tape & Reel (TR) 738-RMCP0805FT75R0CT-ND - Cut Tape (CT) 738-RMCP0805FT75R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP0805FT75R0 |
Description | RES 75 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0805FT75R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH0805F75R | TE Connectivity Passive Product | 4.696 | A126427CT-ND | 0,12000 € | Direct |
| CRCW080575R0FKEAHP | Vishay Dale | 18.191 | 541-75.0TCT-ND | 0,15000 € | Upgrade |
| RCS080575R0FKEA | Vishay Dale | 5.666 | 541-2833-1-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,01930 € | 1,93 € |
| 250 | 0,01540 € | 3,85 € |
| 500 | 0,01314 € | 6,57 € |
| 1.000 | 0,01139 € | 11,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00859 € | 42,95 € |
| 10.000 | 0,00779 € | 77,90 € |
| 15.000 | 0,00739 € | 110,85 € |
| 25.000 | 0,00697 € | 174,25 € |
| 35.000 | 0,00673 € | 235,55 € |
| 50.000 | 0,00650 € | 325,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

