75 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP0805FT75R0

DigiKey Part Number
738-RMCP0805FT75R0TR-ND - Tape & Reel (TR)
738-RMCP0805FT75R0CT-ND - Cut Tape (CT)
738-RMCP0805FT75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP0805FT75R0
Description
RES 75 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP0805FT75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH0805F75RTE Connectivity Passive Product4.696A126427CT-ND0,12000 €Direct
CRCW080575R0FKEAHPVishay Dale18.191541-75.0TCT-ND0,15000 €Upgrade
RCS080575R0FKEAVishay Dale5.828541-2833-1-ND0,18000 €Upgrade
In-Stock: 3.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
250,02840 €0,71 €
500,02340 €1,17 €
1000,01930 €1,93 €
2500,01540 €3,85 €
5000,01314 €6,57 €
1.0000,01139 €11,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00859 €42,95 €
10.0000,00779 €77,90 €
15.0000,00739 €110,85 €
25.0000,00697 €174,25 €
35.0000,00673 €235,55 €
50.0000,00650 €325,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €