Direct
Upgrade
Upgrade
Upgrade
Upgrade

RMCP0805FT10K0 | |
|---|---|
DigiKey Part Number | RMCP0805FT10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP0805FT10K0 |
Description | RES 10K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0805FT10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH0805F10K | TE Connectivity Passive Product | 34.320 | A126417CT-ND | 0,12000 € | Direct |
| CRCW080510K0FKEAHP | Vishay Dale | 34.224 | 541-10.0KTCT-ND | 0,16000 € | Upgrade |
| ERJ-P06F1002V | Panasonic Industry | 10.523 | P16059CT-ND | 0,16000 € | Upgrade |
| ERJ-UP6F1002V | Panasonic Industry | 1.413 | 10-ERJ-UP6F1002VCT-ND | 0,19000 € | Upgrade |
| RCS080510K0FKEA | Vishay Dale | 12.378 | 541-2845-1-ND | 0,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00804 € | 40,20 € |
| Unit Price without VAT: | 0,00804 € |
|---|---|
| Unit Price with VAT: | 0,00957 € |





