Parametric Equivalent

RMCP0603JT470K-UP | |
|---|---|
DigiKey Part Number | 738-RMCP0603JT470K-UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP0603JT470K-UP |
Description | RES, 0603, 470 KOHM, 5%, 0.33W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0603JT470K-UP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP0603FT470K-UP | Stackpole Electronics Inc | 0 | 738-RMCP0603FT470K-UPTR-ND | 0,01233 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00868 € | 43,40 € |
| Unit Price without VAT: | 0,00868 € |
|---|---|
| Unit Price with VAT: | 0,01033 € |


