New at DigiKey
69.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP0603FT69K8-UP

DigiKey Part Number
738-RMCP0603FT69K8-UPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP0603FT69K8-UP
Description
RES, 0603, 69.8 KOHM, 1%, 0.33W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
69.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP0603FT69K8-UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01249 €62,45 €
Manufacturers Standard Package
Unit Price without VAT:0,01249 €
Unit Price with VAT:0,01486 €