Similar
Similar
Similar
Similar

RMCP0603FT10K0 | |
|---|---|
DigiKey Part Number | RMCP0603FT10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP0603FT10K0 |
Description | RES 10K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0603FT10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060310K0FKEAHP | Vishay Dale | 592.443 | 541-10.0KSCT-ND | 0,13000 € | Similar |
| ERJ-PA3F1002V | Panasonic Industry | 0 | P10KBYCT-ND | 0,13000 € | Similar |
| RCA060310K0FKEAHP | Vishay Dale | 5.352 | 541-3246-1-ND | 0,08000 € | Similar |
| RCS060310K0FKEA | Vishay Dale | 75.584 | 541-2795-1-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00680 € | 34,00 € |
| Unit Price without VAT: | 0,00680 € |
|---|---|
| Unit Price with VAT: | 0,00809 € |





