Parametric Equivalent

RMCP0402JT390R-UP | |
|---|---|
DigiKey Part Number | 738-RMCP0402JT390R-UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP0402JT390R-UP |
Description | RES, 0402, 390 OHM, 5%, 0.2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0402JT390R-UP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP0402FT390R-UP | Stackpole Electronics Inc | 0 | 738-RMCP0402FT390R-UPTR-ND | 0,00735 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00582 € | 58,20 € |
| Unit Price without VAT: | 0,00582 € |
|---|---|
| Unit Price with VAT: | 0,00693 € |


