Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMCP0402JT300R | |
|---|---|
DigiKey Part Number | 738-RMCP0402JT300RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP0402JT300R |
Description | RES 300 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0402JT300R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP0402FT300R | Stackpole Electronics Inc | 0 | 738-RMCP0402FT300RTR-ND | 0,00577 € | Parametric Equivalent |
| RS73F1ERTTP3000F | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1ERTTP3000FTR-ND | 0,07787 € | Parametric Equivalent |
| RS73G1ERTTP3000F | KOA Speer Electronics, Inc. | 0 | 2019-RS73G1ERTTP3000FTR-ND | 0,07787 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00546 € | 54,60 € |
| Unit Price without VAT: | 0,00546 € |
|---|---|
| Unit Price with VAT: | 0,00650 € |



