
RMCP0201FT4R12 | |
|---|---|
DigiKey Part Number | 738-RMCP0201FT4R12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP0201FT4R12 |
Description | RES, 0201, 4.12 OHM, 1%, 0.063W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.12 Ohms ±1% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0201FT4R12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.009" (0.23mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01032 € | 103,20 € |
| Unit Price without VAT: | 0,01032 € |
|---|---|
| Unit Price with VAT: | 0,01228 € |

