470 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JTR470

DigiKey Part Number
738-RMCF2512JTR470TR-ND - Tape & Reel (TR)
738-RMCF2512JTR470CT-ND - Cut Tape (CT)
738-RMCF2512JTR470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JTR470
Description
RES 0.47 OHM 5% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JTR470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSRN2512FKR470Stackpole Electronics Inc70.221CSRN2512FKR470CT-ND0,47000 €Similar
CRL2512-JW-R470ELFBourns Inc.4.000118-CRL2512-JW-R470ELFCT-ND0,57000 €Direct
ERJ-1TRQFR47UPanasonic Industry1.156PT.47YCT-ND1,03000 €Upgrade
RL73K3AR47JTETE Connectivity Passive Product2.927A126494CT-ND0,62000 €Similar
RLP73K3AR47FTDFTE Connectivity Passive Product8.374A109710CT-ND1,05000 €Similar
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,22700 €2,27 €
250,18840 €4,71 €
500,16680 €8,34 €
1000,14940 €14,94 €
2500,13184 €32,96 €
5000,12172 €60,86 €
1.0000,11367 €113,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07078 €283,12 €
8.0000,06754 €540,32 €
12.0000,06595 €791,40 €
20.0000,06424 €1.284,80 €
28.0000,06326 €1.771,28 €
40.0000,06233 €2.493,20 €
48.0000,06189 €2.970,72 €
96.0000,06046 €5.804,16 €
100.0000,06038 €6.038,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €