120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JTR120

DigiKey Part Number
738-RMCF2512JTR120TR-ND - Tape & Reel (TR)
738-RMCF2512JTR120CT-ND - Cut Tape (CT)
738-RMCF2512JTR120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JTR120
Description
RES 0.12 OHM 5% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JTR120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRL2512-JW-R120ELFBourns Inc.1.342118-CRL2512-JW-R120ELFCT-ND0,57000 €Direct
RL73K3AR12JTDFTE Connectivity Passive Product2.147A106123CT-ND0,93000 €Similar
RLP73K3AR12FTDFTE Connectivity Passive Product82.296A109696CT-ND1,25000 €Similar
RLP73K3AR12JTETE Connectivity Passive Product17.297A109893CT-ND0,74000 €Similar
In-Stock: 7.963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,22700 €2,27 €
250,18840 €4,71 €
500,16680 €8,34 €
1000,14940 €14,94 €
2500,13184 €32,96 €
5000,12172 €60,86 €
1.0000,11367 €113,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10217 €408,68 €
8.0000,09812 €784,96 €
12.0000,09614 €1.153,68 €
20.0000,09400 €1.880,00 €
28.0000,09277 €2.597,56 €
40.0000,09161 €3.664,40 €
48.0000,09107 €4.371,36 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €