
RMCF2512JTR120 | |
|---|---|
DigiKey Part Number | 738-RMCF2512JTR120TR-ND - Tape & Reel (TR) 738-RMCF2512JTR120CT-ND - Cut Tape (CT) 738-RMCF2512JTR120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JTR120 |
Description | RES 0.12 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JTR120 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL2512-JW-R120ELF | Bourns Inc. | 1.442 | 118-CRL2512-JW-R120ELFCT-ND | 0,57000 € | Direct |
| RL73K3AR12JTDF | TE Connectivity Passive Product | 2.147 | A106123CT-ND | 0,80000 € | Similar |
| RLP73K3AR12FTDF | TE Connectivity Passive Product | 82.296 | A109696CT-ND | 1,04000 € | Similar |
| RLP73K3AR12JTE | TE Connectivity Passive Product | 17.297 | A109893CT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,16680 € | 8,34 € |
| 100 | 0,14940 € | 14,94 € |
| 250 | 0,13184 € | 32,96 € |
| 500 | 0,12172 € | 60,86 € |
| 1.000 | 0,11367 € | 113,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10217 € | 408,68 € |
| 8.000 | 0,09812 € | 784,96 € |
| 12.000 | 0,09614 € | 1.153,68 € |
| 20.000 | 0,09400 € | 1.880,00 € |
| 28.000 | 0,09277 € | 2.597,56 € |
| 40.000 | 0,09161 € | 3.664,40 € |
| 48.000 | 0,09107 € | 4.371,36 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

