82 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF2512JT82R0

DigiKey Part Number
RMCF2512JT82R0TR-ND - Tape & Reel (TR)
RMCF2512JT82R0CT-ND - Cut Tape (CT)
RMCF2512JT82R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT82R0
Description
RES 82 OHM 5% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT82R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
352082RJTTE Connectivity Passive Product41.754A102537CT-ND0,28000 €Direct
ERJ-1TYJ820UPanasonic Industry16.314PT82XCT-ND0,47000 €Direct
ERJ-1TNF82R0UPanasonic Industry22.553PT82AFCT-ND0,68000 €Upgrade
CRM2512-JW-820ELFBourns Inc.943118-CRM2512-JW-820ELFCT-ND0,37000 €Similar
In-Stock: 20.155
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09800 €0,98 €
250,07800 €1,95 €
500,06640 €3,32 €
1000,05750 €5,75 €
2500,04844 €12,11 €
5000,04322 €21,61 €
1.0000,03910 €39,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03322 €132,88 €
8.0000,03115 €249,20 €
12.0000,03014 €361,68 €
20.0000,02905 €581,00 €
28.0000,02842 €795,76 €
40.0000,02783 €1.113,20 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €