Upgrade
Parametric Equivalent
Upgrade

RMCF2512JT1R10 | |
|---|---|
DigiKey Part Number | RMCF2512JT1R10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT1R10 |
Description | RES 1.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT1R10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT1R10 | Stackpole Electronics Inc | 0 | RHC2512FT1R10-ND | 0,28680 € | Upgrade |
| RMCF2512FT1R10 | Stackpole Electronics Inc | 0 | RMCF2512FT1R10-ND | 0,03802 € | Parametric Equivalent |
| 35201R1JT | TE Connectivity Passive Product | 0 | 35201R1JT-ND | 0,05191 € | Upgrade |
| ERJ-1TRQF1R1U | Panasonic Industry | 6.784 | PT1.1YCT-ND | 1,02000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03134 € | 125,36 € |
| Unit Price without VAT: | 0,03134 € |
|---|---|
| Unit Price with VAT: | 0,03729 € |





