
RMCF2512FTR750 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FTR750TR-ND - Tape & Reel (TR) 738-RMCF2512FTR750CT-ND - Cut Tape (CT) 738-RMCF2512FTR750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FTR750 |
Description | RES 0.75 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FTR750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,11680 € | 29,20 € |
| 500 | 0,10724 € | 53,62 € |
| 1.000 | 0,09967 € | 99,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08883 € | 355,32 € |
| 8.000 | 0,08501 € | 680,08 € |
| 12.000 | 0,08315 € | 997,80 € |
| 20.000 | 0,08113 € | 1.622,60 € |
| 28.000 | 0,07998 € | 2.239,44 € |
| 40.000 | 0,07888 € | 3.155,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

