
RMCF2512FTR270 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FTR270TR-ND - Tape & Reel (TR) 738-RMCF2512FTR270CT-ND - Cut Tape (CT) 738-RMCF2512FTR270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FTR270 |
Description | RES 0.27 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FTR270 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,23200 € | 5,80 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18670 € | 18,67 € |
| 250 | 0,16636 € | 41,59 € |
| 500 | 0,15462 € | 77,31 € |
| 1.000 | 0,14528 € | 145,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13194 € | 527,76 € |
| 8.000 | 0,12723 € | 1.017,84 € |
| 12.000 | 0,12494 € | 1.499,28 € |
| 20.000 | 0,12245 € | 2.449,00 € |
| 28.000 | 0,12102 € | 3.388,56 € |
| 40.000 | 0,11967 € | 4.786,80 € |
| 48.000 | 0,11904 € | 5.713,92 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

