
RMCF2512FT8R25 | |
|---|---|
DigiKey Part Number | RMCF2512FT8R25TR-ND - Tape & Reel (TR) RMCF2512FT8R25CT-ND - Cut Tape (CT) RMCF2512FT8R25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT8R25 |
Description | RES 8.25 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT8R25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,06850 € | 6,85 € |
| 250 | 0,05820 € | 14,55 € |
| 500 | 0,05226 € | 26,13 € |
| 1.000 | 0,04753 € | 47,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04081 € | 163,24 € |
| 8.000 | 0,03844 € | 307,52 € |
| 12.000 | 0,03729 € | 447,48 € |
| 20.000 | 0,03604 € | 720,80 € |
| 28.000 | 0,03532 € | 988,96 € |
| 40.000 | 0,03465 € | 1.386,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

