RMCF2512FT8K06 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,15739 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,04816 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,11861 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,11320 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,20925 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.731
Unit Price: 0,64000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07199 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,21769 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05157 €
Datasheet
8.06 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT8K06

DigiKey Part Number
RMCF2512FT8K06-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512FT8K06
Description
RES 8.06K OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT8K06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCP2512FT8K06Stackpole Electronics Inc0RMCP2512FT8K06-ND0,15739 €Upgrade
CRCW25128K06FKEGVishay Dale0CRCW25128K06FKEG-ND0,04816 €Direct
CRCW25128K06FKTGVishay Dale0CRCW25128K06FKTG-ND0,11861 €Direct
CRCW25128K06FKTHVishay Dale0CRCW25128K06FKTH-ND0,11320 €Direct
ERJ-1TNF8061UPanasonic Industry0ERJ-1TNF8061U-ND0,20925 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03833 €153,32 €
Manufacturers Standard Package
Unit Price without VAT:0,03833 €
Unit Price with VAT:0,04561 €