2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT75K0

DigiKey Part Number
RMCF2512FT75K0TR-ND - Tape & Reel (TR)
RMCF2512FT75K0CT-ND - Cut Tape (CT)
RMCF2512FT75K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT75K0
Description
RES 75K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT75K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.484
Factory Stock: 16.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10900 €1,09 €
250,08720 €2,18 €
500,07460 €3,73 €
1000,06490 €6,49 €
2500,05512 €13,78 €
5000,04948 €24,74 €
1.0000,04500 €45,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03864 €154,56 €
8.0000,03640 €291,20 €
12.0000,03530 €423,60 €
20.0000,03412 €682,40 €
28.0000,03344 €936,32 €
40.0000,03280 €1.312,00 €
48.0000,03250 €1.560,00 €
96.0000,03151 €3.024,96 €
100.0000,03146 €3.146,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €