
RMCF2512FT6K98 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT6K98TR-ND - Tape & Reel (TR) 738-RMCF2512FT6K98CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT6K98 |
Description | RES 6.98K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT6K98 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,07780 € | 3,89 € |
| 100 | 0,06770 € | 6,77 € |
| 250 | 0,05748 € | 14,37 € |
| 500 | 0,05160 € | 25,80 € |
| 1.000 | 0,04694 € | 46,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04030 € | 161,20 € |
| 8.000 | 0,03796 € | 303,68 € |
| 12.000 | 0,03683 € | 441,96 € |
| 20.000 | 0,03559 € | 711,80 € |
| 28.000 | 0,03488 € | 976,64 € |
| 40.000 | 0,03422 € | 1.368,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

