Upgrade
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

RMCF2512FT66K5 | |
|---|---|
DigiKey Part Number | RMCF2512FT66K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT66K5 |
Description | RES 66.5K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT66K5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP2512FT66K5 | Stackpole Electronics Inc | 0 | RMCP2512FT66K5-ND | 0,15739 € | Upgrade |
| CRCW251266K5FKEG | Vishay Dale | 0 | CRCW251266K5FKEG-ND | 0,05425 € | Direct |
| CRCW251266K5FKTG | Vishay Dale | 0 | CRCW251266K5FKTG-ND | 0,11861 € | Direct |
| ERJ-1TNF6652U | Panasonic Industry | 6.502 | PT66.5KAFCT-ND | 0,69000 € | Direct |
| CRCW251266K5FKEGHP | Vishay Dale | 0 | CRCW251266K5FKEGHP-ND | 0,22487 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03833 € | 153,32 € |
| Unit Price without VAT: | 0,03833 € |
|---|---|
| Unit Price with VAT: | 0,04561 € |








