Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

RMCF2512FT62K0 | |
|---|---|
DigiKey Part Number | RMCF2512FT62K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT62K0 |
Description | RES 62K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT62K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251262K0FKEG | Vishay Dale | 0 | CRCW251262K0FKEG-ND | 0,04778 € | Direct |
| CRCW251262K0FKTG | Vishay Dale | 0 | CRCW251262K0FKTG-ND | 0,12820 € | Direct |
| ERJ-1TNF6202U | Panasonic Industry | 0 | ERJ-1TNF6202U-ND | 0,20641 € | Direct |
| CRCW251262K0FKEGHP | Vishay Dale | 0 | CRCW251262K0FKEGHP-ND | 0,22308 € | Upgrade |
| AC2512FK-0762KL | YAGEO | 0 | AC2512FK-0762KL-ND | 0,07142 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03802 € | 152,08 € |
| Unit Price without VAT: | 0,03802 € |
|---|---|
| Unit Price with VAT: | 0,04524 € |







