RMCF2512FT3M00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,05724 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,13492 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05157 €
Datasheet
3 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT3M00

DigiKey Part Number
RMCF2512FT3M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512FT3M00
Description
RES 3M OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT3M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25123M00FKEGVishay Dale0CRCW25123M00FKEG-ND0,05724 €Direct
CRCW25123M00FKTGVishay Dale0CRCW25123M00FKTG-ND0,13492 €Direct
RC2512FK-073MLYAGEO0RC2512FK-073ML-ND0,05157 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03833 €153,32 €
Manufacturers Standard Package
Unit Price without VAT:0,03833 €
Unit Price with VAT:0,04561 €