RMCF2512FT200R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 3.130
Unit Price: 0,79000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,15614 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,04469 €
Datasheet

Direct


Vishay Dale
In Stock: 2.871
Unit Price: 0,45000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,11379 €
Datasheet

Direct


Panasonic Industry
In Stock: 496
Unit Price: 0,68000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


YAGEO
In Stock: 37
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,21596 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07345 €
Datasheet

Similar


YAGEO
In Stock: 4.007
Unit Price: 0,26000 €
Datasheet
200 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT200R

DigiKey Part Number
RMCF2512FT200RTR-ND - Tape & Reel (TR)
RMCF2512FT200RCT-ND - Cut Tape (CT)
RMCF2512FT200RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT200R
Description
RES 200 OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT200R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHC2512FT200RStackpole Electronics Inc3.130738-RHC2512FT200RCT-ND0,79000 €Upgrade
RMCP2512FT200RStackpole Electronics Inc0738-RMCP2512FT200RCT-ND0,15614 €Upgrade
CRCW2512200RFKEGVishay Dale0541-200AFCT-ND0,24000 €Direct
CRCW2512200RFKEHVishay Dale0CRCW2512200RFKEH-ND0,04469 €Direct
CRCW2512200RFKTGVishay Dale2.871541-CRCW2512200RFKTGCT-ND0,45000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11300 €1,13 €
250,09080 €2,27 €
500,07780 €3,89 €
1000,06770 €6,77 €
2500,05748 €14,37 €
5000,05160 €25,80 €
1.0000,04694 €46,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04030 €161,20 €
8.0000,03796 €303,68 €
12.0000,03683 €441,96 €
20.0000,03559 €711,80 €
28.0000,03488 €976,64 €
40.0000,03422 €1.368,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €