
RMCF2512FT200K | |
|---|---|
DigiKey Part Number | RMCF2512FT200KTR-ND - Tape & Reel (TR) RMCF2512FT200KCT-ND - Cut Tape (CT) RMCF2512FT200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT200K |
Description | RES 200K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT200K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512200KFKTG | Vishay Dale | 2.000 | 541-CRCW2512200KFKTGCT-ND | 0,45000 € | Direct |
| RC2512FK-07200KL | YAGEO | 4.091 | 13-RC2512FK-07200KLCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06820 € | 6,82 € |
| 250 | 0,05796 € | 14,49 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04732 € | 47,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04062 € | 162,48 € |
| 8.000 | 0,03827 € | 306,16 € |
| 12.000 | 0,03712 € | 445,44 € |
| 20.000 | 0,03588 € | 717,60 € |
| 28.000 | 0,03516 € | 984,48 € |
| 40.000 | 0,03449 € | 1.379,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

