1.62 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT1R62

DigiKey Part Number
RMCF2512FT1R62TR-ND - Tape & Reel (TR)
RMCF2512FT1R62CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2512FT1R62
Description
RES 1.62 OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.62 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT1R62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11300 €1,13 €
250,09080 €2,27 €
500,07780 €3,89 €
1000,06770 €6,77 €
2500,05748 €14,37 €
5000,05160 €25,80 €
1.0000,04694 €46,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03802 €152,08 €
8.0000,03582 €286,56 €
12.0000,03474 €416,88 €
20.0000,03358 €671,60 €
28.0000,03291 €921,48 €
40.0000,03228 €1.291,20 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €