1.87 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT1K87

DigiKey Part Number
738-RMCF2512FT1K87TR-ND - Tape & Reel (TR)
738-RMCF2512FT1K87CT-ND - Cut Tape (CT)
738-RMCF2512FT1K87DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT1K87
Description
RES 1.87K OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT1K87 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25121K87FKEGVishay Dale6.964541-1.87KAFCT-ND0,24000 €Direct
In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11300 €1,13 €
250,09080 €2,27 €
500,07780 €3,89 €
1000,06770 €6,77 €
2500,05748 €14,37 €
5000,05160 €25,80 €
1.0000,04694 €46,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04030 €161,20 €
8.0000,03796 €303,68 €
12.0000,03683 €441,96 €
20.0000,03559 €711,80 €
28.0000,03488 €976,64 €
40.0000,03422 €1.368,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €