
RMCF2512FT17K8 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT17K8TR-ND - Tape & Reel (TR) 738-RMCF2512FT17K8CT-ND - Cut Tape (CT) 738-RMCF2512FT17K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT17K8 |
Description | RES 17.8K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT17K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06460 € | 6,46 € |
| 250 | 0,05492 € | 13,73 € |
| 500 | 0,04930 € | 24,65 € |
| 1.000 | 0,04484 € | 44,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03850 € | 154,00 € |
| 8.000 | 0,03627 € | 290,16 € |
| 12.000 | 0,03518 € | 422,16 € |
| 20.000 | 0,03400 € | 680,00 € |
| 28.000 | 0,03332 € | 932,96 € |
| 40.000 | 0,03269 € | 1.307,60 € |
| 48.000 | 0,03239 € | 1.554,72 € |
| 96.000 | 0,03140 € | 3.014,40 € |
| 100.000 | 0,03135 € | 3.135,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

