RMCF2512FT158R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,25347 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,05724 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,11861 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.469
Unit Price: 0,69000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,22487 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07199 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,21769 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05157 €
Datasheet
158 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT158R

DigiKey Part Number
738-RMCF2512FT158RTR-ND - Tape & Reel (TR)
738-RMCF2512FT158RCT-ND - Cut Tape (CT)
738-RMCF2512FT158RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT158R
Description
RES 158 OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
158 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT158R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHC2512FT158RStackpole Electronics Inc0RHC2512FT158R-ND0,25347 €Upgrade
CRCW2512158RFKEGVishay Dale0CRCW2512158RFKEG-ND0,05724 €Direct
CRCW2512158RFKTGVishay Dale0CRCW2512158RFKTG-ND0,11861 €Direct
ERJ-1TNF1580UPanasonic Industry2.469PT158AFCT-ND0,69000 €Direct
CRCW2512158RFKEGHPVishay Dale0CRCW2512158RFKEGHP-ND0,22487 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11400 €1,14 €
250,09160 €2,29 €
500,07840 €3,92 €
1000,06820 €6,82 €
2500,05796 €14,49 €
5000,05202 €26,01 €
1.0000,04732 €47,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04062 €162,48 €
8.0000,03827 €306,16 €
12.0000,03712 €445,44 €
20.0000,03588 €717,60 €
28.0000,03516 €984,48 €
40.0000,03449 €1.379,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €