Direct
Direct
Direct
Similar
Similar
Similar
Similar

RMCF2512FT14R7 | |
|---|---|
DigiKey Part Number | RMCF2512FT14R7TR-ND - Tape & Reel (TR) RMCF2512FT14R7CT-ND - Cut Tape (CT) RMCF2512FT14R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT14R7 |
Description | RES 14.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT14R7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251214R7FKEG | Vishay Dale | 866 | 541-14.7AFCT-ND | 0,24000 € | Direct |
| CRCW251214R7FKTG | Vishay Dale | 0 | CRCW251214R7FKTG-ND | 0,11861 € | Direct |
| ERJ-1TNF14R7U | Panasonic Industry | 0 | ERJ-1TNF14R7U-ND | 0,20925 € | Direct |
| AC2512FK-0714R7L | YAGEO | 0 | AC2512FK-0714R7L-ND | 0,07143 € | Similar |
| CRGH2512F14R7 | TE Connectivity Passive Product | 0 | CRGH2512F14R7-ND | 0,24066 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03833 € | 153,32 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |







