
RMCF2010JTR200 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JTR200TR-ND - Tape & Reel (TR) 738-RMCF2010JTR200CT-ND - Cut Tape (CT) 738-RMCF2010JTR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JTR200 |
Description | RES 0.2 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JTR200 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,30280 € | 7,57 € |
| 50 | 0,27200 € | 13,60 € |
| 100 | 0,24790 € | 24,79 € |
| 250 | 0,22328 € | 55,82 € |
| 500 | 0,20906 € | 104,53 € |
| 1.000 | 0,19776 € | 197,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18160 € | 726,40 € |
| 8.000 | 0,17589 € | 1.407,12 € |
| 12.000 | 0,17311 € | 2.077,32 € |
| 20.000 | 0,17009 € | 3.401,80 € |
| 28.000 | 0,16836 € | 4.714,08 € |
| 40.000 | 0,16672 € | 6.668,80 € |
| 48.000 | 0,16596 € | 7.966,08 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

