Upgrade
Upgrade
Direct
Similar

RMCF2010JT8K20 | |
|---|---|
DigiKey Part Number | RMCF2010JT8K20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT8K20 |
Description | RES 8.2K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT8K20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP2010FT8K20 | Stackpole Electronics Inc | 0 | RMCP2010FT8K20-ND | 0,07022 € | Upgrade |
| RMCP2010JT8K20 | Stackpole Electronics Inc | 0 | RMCP2010JT8K20-ND | 0,04460 € | Upgrade |
| CRCW20108K20JNTF | Vishay Dale | 0 | CRCW20108K20JNTF-ND | 0,07375 € | Direct |
| ERJ-S1DJ822U | Panasonic Industry | 0 | ERJ-S1DJ822U-ND | 0,09409 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02450 € | 98,00 € |
| Unit Price without VAT: | 0,02450 € |
|---|---|
| Unit Price with VAT: | 0,02916 € |




