
RMCF2010JT6R20 | |
|---|---|
DigiKey Part Number | RMCF2010JT6R20TR-ND - Tape & Reel (TR) RMCF2010JT6R20CT-ND - Cut Tape (CT) RMCF2010JT6R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT6R20 |
Description | RES 6.2 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT6R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,04730 € | 4,73 € |
| 250 | 0,03948 € | 9,87 € |
| 500 | 0,03498 € | 17,49 € |
| 1.000 | 0,03139 € | 31,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02630 € | 105,20 € |
| 8.000 | 0,02451 € | 196,08 € |
| 12.000 | 0,02363 € | 283,56 € |
| 20.000 | 0,02269 € | 453,80 € |
| 28.000 | 0,02215 € | 620,20 € |
| 40.000 | 0,02164 € | 865,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

