
RMCF2010JT300R | |
|---|---|
DigiKey Part Number | RMCF2010JT300RTR-ND - Tape & Reel (TR) RMCF2010JT300RCT-ND - Cut Tape (CT) RMCF2010JT300RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT300R |
Description | RES 300 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT300R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2010300RJNTF | Vishay Dale | 4.618 | 541-CRCW2010300RJNTFCT-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04710 € | 4,71 € |
| 250 | 0,03932 € | 9,83 € |
| 500 | 0,03482 € | 17,41 € |
| 1.000 | 0,03125 € | 31,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02618 € | 104,72 € |
| 8.000 | 0,02440 € | 195,20 € |
| 12.000 | 0,02353 € | 282,36 € |
| 20.000 | 0,02259 € | 451,80 € |
| 28.000 | 0,02205 € | 617,40 € |
| 40.000 | 0,02154 € | 861,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

