
RMCF2010JT2R00 | |
|---|---|
DigiKey Part Number | RMCF2010JT2R00TR-ND - Tape & Reel (TR) RMCF2010JT2R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT2R00 |
Description | RES 2 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT2R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04670 € | 4,67 € |
| 250 | 0,03900 € | 9,75 € |
| 500 | 0,03454 € | 17,27 € |
| 1.000 | 0,03100 € | 31,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02597 € | 103,88 € |
| 8.000 | 0,02420 € | 193,60 € |
| 12.000 | 0,02334 € | 280,08 € |
| 20.000 | 0,02241 € | 448,20 € |
| 28.000 | 0,02187 € | 612,36 € |
| 40.000 | 0,02137 € | 854,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

