16 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT16R0

DigiKey Part Number
738-RMCF2010JT16R0TR-ND - Tape & Reel (TR)
738-RMCF2010JT16R0CT-ND - Cut Tape (CT)
738-RMCF2010JT16R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT16R0
Description
RES 16 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT16R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.211
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02470 €98,80 €
8.0000,02301 €184,08 €
12.0000,02220 €266,40 €
20.0000,02131 €426,20 €
28.0000,02080 €582,40 €
40.0000,02032 €812,80 €
48.0000,02009 €964,32 €
96.0000,01935 €1.857,60 €
100.0000,01931 €1.931,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07800 €0,78 €
250,06120 €1,53 €
500,05180 €2,59 €
1000,04450 €4,45 €
2500,03708 €9,27 €
5000,03284 €16,42 €
1.0000,02948 €29,48 €
Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08200 €0,82 €
250,06480 €1,62 €
500,05500 €2,75 €
1000,04710 €4,71 €
2500,03932 €9,83 €
5000,03482 €17,41 €
1.0000,03125 €31,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €