150 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT150K

DigiKey Part Number
738-RMCF2010JT150KTR-ND - Tape & Reel (TR)
738-RMCF2010JT150KCT-ND - Cut Tape (CT)
738-RMCF2010JT150KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT150K
Description
RES 150K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT150K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07700 €0,77 €
250,06080 €1,52 €
500,05140 €2,57 €
1000,04410 €4,41 €
2500,03680 €9,20 €
5000,03258 €16,29 €
1.0000,02925 €29,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02450 €98,00 €
8.0000,02283 €182,64 €
12.0000,02202 €264,24 €
20.0000,02114 €422,80 €
28.0000,02063 €577,64 €
40.0000,02016 €806,40 €
48.0000,01993 €956,64 €
96.0000,01920 €1.843,20 €
100.0000,01916 €1.916,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €