
RMCF2010FTR374 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FTR374TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF2010FTR374 |
Description | RES, 2010, 0.374 OHM, 1%, 0.75W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FTR374 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19569 € | 782,76 € |
| Unit Price without VAT: | 0,19569 € |
|---|---|
| Unit Price with VAT: | 0,23287 € |

