
1522H4-50000KWVDTSTK | |
|---|---|
DigiKey Part Number | 4309-1522H4-50000KWVDTSTKTR-ND - Tape & Reel (TR) 4309-1522H4-50000KWVDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1522H4-50000KWVDTSTK |
Description | XTAL OSC XO 50MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45526 € | 1.365,78 € |
| 6.000 | 0,44407 € | 2.664,42 € |
| 9.000 | 0,43632 € | 3.926,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 100 | 0,55680 € | 55,68 € |
| 500 | 0,50604 € | 253,02 € |
| 1.000 | 0,48710 € | 487,10 € |
| 3.000 | 0,45526 € | 1.365,78 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

